Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
Absolute
Supply Voltage
5.5V dc
Automotive Standard
No
Mount Type
Adapter
Shaft Style
Hollow Shaft
Termination Style
Pin Terminal
Maximum Operating Speed
12000rpm
Encoder Type
Absolute
Standards/Approvals
IEC61000‑4‑2 Level 2
Series
AEAT‑84AD
Current Rating
76mA
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 930.58
AED 930.58 Each (ex VAT)
AED 977.11
AED 977.11 Each (inc. VAT)
1
AED 930.58
AED 930.58 Each (ex VAT)
AED 977.11
AED 977.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 930.58 |
| 5+ | AED 911.96 |
Technical Documents
Specifications
Brand
BroadcomProduct Type
Encoder
Encoder Signal
Absolute
Supply Voltage
5.5V dc
Automotive Standard
No
Mount Type
Adapter
Shaft Style
Hollow Shaft
Termination Style
Pin Terminal
Maximum Operating Speed
12000rpm
Encoder Type
Absolute
Standards/Approvals
IEC61000‑4‑2 Level 2
Series
AEAT‑84AD
Current Rating
76mA
Country of Origin
Malaysia