Technical Documents
Specifications
Brand
BroadcomProduct Type
Optical Rotary Encoders
Encoder Signal
SPI
Supply Voltage
5V
Automotive Standard
No
Mount Type
Surface
Termination Style
SMT
Maximum Operating Speed
1500rpm
Encoder Type
Optical
Standards/Approvals
RoHS
Series
AEDR
Current Rating
125mA
Stock information temporarily unavailable.
AED 100.26
AED 100.26 Each (ex VAT)
AED 105.27
AED 105.27 Each (inc. VAT)
1
AED 100.26
AED 100.26 Each (ex VAT)
AED 105.27
AED 105.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 100.26 |
| 5+ | AED 97.21 |
Technical Documents
Specifications
Brand
BroadcomProduct Type
Optical Rotary Encoders
Encoder Signal
SPI
Supply Voltage
5V
Automotive Standard
No
Mount Type
Surface
Termination Style
SMT
Maximum Operating Speed
1500rpm
Encoder Type
Optical
Standards/Approvals
RoHS
Series
AEDR
Current Rating
125mA