Technical Documents
Specifications
Brand
BroadcomProduct Type
Optical Encoder
Encoder Signal
Absolute
Supply Voltage
5.5V dc
Automotive Standard
No
Mount Type
Blind Hollow Shaft Flange
Shaft Style
Hollow Shaft
Termination Style
Connector
Maximum Operating Speed
12000rpm
Encoder Type
Absolute
Standards/Approvals
IEC 61000‑4‑2
Series
AS38‑H39E
Current Rating
115mA
Country of Origin
Malaysia
Product Details
The Broadcom encoder is a 39-bit energy-harvesting multi-turn absolute sensor that provides high-resolution position tracking without the need for external power supply, ensuring accurate performance even during power failures.
Stock information temporarily unavailable.
AED 1,642.29
AED 1,642.29 Each (ex VAT)
AED 1,724.40
AED 1,724.40 Each (inc. VAT)
1
AED 1,642.29
AED 1,642.29 Each (ex VAT)
AED 1,724.40
AED 1,724.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BroadcomProduct Type
Optical Encoder
Encoder Signal
Absolute
Supply Voltage
5.5V dc
Automotive Standard
No
Mount Type
Blind Hollow Shaft Flange
Shaft Style
Hollow Shaft
Termination Style
Connector
Maximum Operating Speed
12000rpm
Encoder Type
Absolute
Standards/Approvals
IEC 61000‑4‑2
Series
AS38‑H39E
Current Rating
115mA
Country of Origin
Malaysia
Product Details
The Broadcom encoder is a 39-bit energy-harvesting multi-turn absolute sensor that provides high-resolution position tracking without the need for external power supply, ensuring accurate performance even during power failures.