Technical Document
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
18.8 dB
Typical Output Power
20.6dBm
Typical Noise Figure
4.3dB
Number of Channels per Chip
1
Maximum Operating Frequency
6 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Length
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
2.6mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
BroadcomAmplifier Type
Gain
Typical Power Gain
18.8 dB
Typical Output Power
20.6dBm
Typical Noise Figure
4.3dB
Number of Channels per Chip
1
Maximum Operating Frequency
6 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Length
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
2.6mm
Country of Origin
Malaysia