Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Open Collector
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SO
Maximum Input Current
25 mA
Logic Output
Yes
Maximum Current Transfer Ratio
24%
Minimum Current Transfer Ratio
15%
Series
HCPL-0453
Stock information temporarily unavailable.
AED 47.35
AED 9.47 Each (In a Pack of 5) (ex VAT)
AED 49.72
AED 9.943 Each (In a Pack of 5) (inc. VAT)
5
AED 47.35
AED 9.47 Each (In a Pack of 5) (ex VAT)
AED 49.72
AED 9.943 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | AED 9.47 | AED 47.35 |
| 50 - 120 | AED 7.222 | AED 36.11 |
| 125 - 245 | AED 5.938 | AED 29.69 |
| 250 - 495 | AED 5.671 | AED 28.36 |
| 500+ | AED 5.404 | AED 27.02 |
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Open Collector
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SO
Maximum Input Current
25 mA
Logic Output
Yes
Maximum Current Transfer Ratio
24%
Minimum Current Transfer Ratio
15%
Series
HCPL-0453
