Technical Documents
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
0.024µs
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.01µs
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 100) (ex VAT)
100
P.O.A.
Each (In a Tube of 100) (ex VAT)
Stock information temporarily unavailable.
100
Technical Documents
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
0.024µs
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
0.01µs
Country of Origin
Philippines