Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IC
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
10ns
Product details
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Stock information temporarily unavailable.
P.O.A.
Broadcom, HCPL-063A-000E DC Input IC Output Dual Optocoupler, Through Hole, 8-Pin SOIC
Select packaging type
Standard
1
P.O.A.
Broadcom, HCPL-063A-000E DC Input IC Output Dual Optocoupler, Through Hole, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical Document
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
IC
Maximum Forward Voltage
1.75V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
24ns
Maximum Input Current
20 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
10ns
Product details
