Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
5000%
Minimum Current Transfer Ratio
400 %
You may be interested in
Broadcom, HCPL-0701-000E DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SOICBrand: Broadcom
AED 13.03Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Broadcom, HCPL-0701-000E DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SOIC
1
P.O.A.
Broadcom, HCPL-0701-000E DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.
1
You may be interested in
Broadcom, HCPL-0701-000E DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SOICBrand: Broadcom
AED 13.03Each (ex VAT)
Technical Document
Specifications
Brand
BroadcomMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
5000%
Minimum Current Transfer Ratio
400 %
You may be interested in
Broadcom, HCPL-0701-000E DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SOICBrand: Broadcom
AED 13.03Each (ex VAT)
