Technical Documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Open Collector
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
230 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
25000%
Product Details
Stock information temporarily unavailable.
AED 66.07
AED 13.214 Each (In a Pack of 5) (ex VAT)
AED 69.37
AED 13.875 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 66.07
AED 13.214 Each (In a Pack of 5) (ex VAT)
AED 69.37
AED 13.875 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 13.214 | AED 66.07 |
| 25 - 95 | AED 9.898 | AED 49.49 |
| 100 - 245 | AED 8.292 | AED 41.46 |
| 250 - 495 | AED 7.49 | AED 37.45 |
| 500+ | AED 7.276 | AED 36.38 |
Technical Documents
Specifications
Brand
BroadcomMounting Type
Through Hole
Output Device
Open Collector
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
230 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
25000%
Product Details