Technical Documents
Specifications
Brand
BroadcomProduct Type
Optical Encoder
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Standard
Shaft Style
Hollow Shaft
Termination Style
Pin Terminal
Maximum Operating Speed
30000rpm
Encoder Type
Incremental
Standards/Approvals
RoHS
Series
HEDS-5500
Current Rating
17mA
Country of Origin
Malaysia
Product Details
The Broadcom optical encoder delivers two-channel quadrature output with optional features is designed for precision motion detection, ensuring reliability and ease of mounting in various applications.
Stock information temporarily unavailable.
AED 12,767.78
AED 255.356 Each (In a Tray of 50) (ex VAT)
AED 13,406.17
AED 268.124 Each (In a Tray of 50) (inc. VAT)
50
AED 12,767.78
AED 255.356 Each (In a Tray of 50) (ex VAT)
AED 13,406.17
AED 268.124 Each (In a Tray of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Technical Documents
Specifications
Brand
BroadcomProduct Type
Optical Encoder
Encoder Signal
2 Channel Quadrature
Supply Voltage
5V dc
Automotive Standard
No
Mount Type
Standard
Shaft Style
Hollow Shaft
Termination Style
Pin Terminal
Maximum Operating Speed
30000rpm
Encoder Type
Incremental
Standards/Approvals
RoHS
Series
HEDS-5500
Current Rating
17mA
Country of Origin
Malaysia
Product Details
The Broadcom optical encoder delivers two-channel quadrature output with optional features is designed for precision motion detection, ensuring reliability and ease of mounting in various applications.