Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
1MBd
Wavelength of Peak Sensitivity
660nm
Typical Rise Time
20ns
Typical Fall Time
20ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.19 x 7.62mm
Height
7.62mm
Length
18.8mm
Width
12.19mm
Series
Versatile Link
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Broadcom HFBR-2522ETZ 1MBd 660Nm Fibre Optic Receiver
1
P.O.A.
Broadcom HFBR-2522ETZ 1MBd 660Nm Fibre Optic Receiver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
1MBd
Wavelength of Peak Sensitivity
660nm
Typical Rise Time
20ns
Typical Fall Time
20ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.19 x 7.62mm
Height
7.62mm
Length
18.8mm
Width
12.19mm
Series
Versatile Link
Country of Origin
Philippines
