Broadcom2.5 V Yellow LED 5mm Through Hole, HLMP-4719

RS Stock No.: 180-8489Brand: BroadcomManufacturers Part No.: HLMP-4719
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

2.1 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

585 nm

Dimensions

5mm

Lens Colour

Yellow

You may be interested in
Broadcom 1.9 V Green HLMP-4740
AED 2.584Each (In a Pack of 5) (ex VAT)
View all in LEDs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Broadcom2.5 V Yellow LED 5mm Through Hole, HLMP-4719

P.O.A.

Each (In a Pack of 10) (ex VAT)

Broadcom2.5 V Yellow LED 5mm Through Hole, HLMP-4719

Stock information temporarily unavailable.

You may be interested in
Broadcom 1.9 V Green HLMP-4740
AED 2.584Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

2.1 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

585 nm

Dimensions

5mm

Lens Colour

Yellow

You may be interested in
Broadcom 1.9 V Green HLMP-4740
AED 2.584Each (In a Pack of 5) (ex VAT)