Broadcom2.1 V Green LED 2012 (0805) SMD, HSME-C170

RS Stock No.: 813-4930Brand: BroadcomManufacturers Part No.: HSME-C170
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

572 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

You may be interested in
Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED HSMG-C170
AED 0.899Each (In a Pack of 50) (ex VAT)
View all in LEDs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 40) (ex VAT)

Broadcom2.1 V Green LED 2012 (0805) SMD, HSME-C170
Select packaging type

P.O.A.

Each (In a Pack of 40) (ex VAT)

Broadcom2.1 V Green LED 2012 (0805) SMD, HSME-C170

Stock information temporarily unavailable.

Select packaging type

You may be interested in
Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED HSMG-C170
AED 0.899Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

LED Colours

Green

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

572 nm

Dimensions

2 x 1.25 x 0.8mm

Lens Colour

Clear

You may be interested in
Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED HSMG-C170
AED 0.899Each (In a Pack of 50) (ex VAT)