Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brother Label Printer

RS Stock No.: 656-4910Brand: BROTHERManufacturers Part No.: P-TOUCH 2700 VP
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Lines of Printing

7

Keyboard

Yes

Resolution

180dpi

Connection Port

USB 1.1, USB 2.0

Dimensions

7.06 x 9.75 x 2.82in

Width

7.06in

Depth

9.75in

Weight

848.2g

Height

2.82in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brother Label Printer

P.O.A.

Brother Label Printer
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BROTHER

Lines of Printing

7

Keyboard

Yes

Resolution

180dpi

Connection Port

USB 1.1, USB 2.0

Dimensions

7.06 x 9.75 x 2.82in

Width

7.06in

Depth

9.75in

Weight

848.2g

Height

2.82in