Brother PT-9600U1 Label Printer, 36mm Max Label Width, UK Plug

RS Stock No.: 450-4944Brand: BrotherManufacturers Part No.: PT9600U1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

PT-9600U1

Application

Industrial

Maximum Label Width

36mm

Lines of Printing

16

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY

Resolution

360dpi

Wireless

No

Dimensions

237 x 302 x 104mm

Connection Port

USB

Weight

2kg

Height

104mm

Width

237mm

Depth

302mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brother PT-9600U1 Label Printer, 36mm Max Label Width, UK Plug

P.O.A.

Brother PT-9600U1 Label Printer, 36mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BROTHER

Model

PT-9600U1

Application

Industrial

Maximum Label Width

36mm

Lines of Printing

16

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY

Resolution

360dpi

Wireless

No

Dimensions

237 x 302 x 104mm

Connection Port

USB

Weight

2kg

Height

104mm

Width

237mm

Depth

302mm

Country of Origin

Japan