Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BROTHER Black on Green Label Printer Tape, 5 m Length, 24 mm Width

RS Stock No.: 361-2791Brand: BROTHERManufacturers Part No.: TZD51
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

BROTHER

Tape Width

24 mm

Works With Printer Models

PT-550, PT-9200PC, PT-9400

Background Colour

Green

Print Colour

Black

Laminated

Yes

Tape Length

5 m

Product details

TZe 24 mm Tapes for Brother P-Touch Labelling Devices

A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals.

TZe Tape Properties

Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate

Features and Benefits

• TZe laminated cartridge tapes
• Available in variable widths
• 24 mm Length
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking

FAQ:
Is this Label tape waterproof?

Yes, these label printer tape are water resistant.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BROTHER Black on Green Label Printer Tape, 5 m Length, 24 mm Width

P.O.A.

BROTHER Black on Green Label Printer Tape, 5 m Length, 24 mm Width
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BROTHER

Tape Width

24 mm

Works With Printer Models

PT-550, PT-9200PC, PT-9400

Background Colour

Green

Print Colour

Black

Laminated

Yes

Tape Length

5 m

Product details

TZe 24 mm Tapes for Brother P-Touch Labelling Devices

A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals.

TZe Tape Properties

Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate

Features and Benefits

• TZe laminated cartridge tapes
• Available in variable widths
• 24 mm Length
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking

FAQ:
Is this Label tape waterproof?

Yes, these label printer tape are water resistant.

What label printers can this tape be used with?

This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.