Brother Red on White Label Printer Tape, 8 m Length, 24 mm Width

RS Stock No.: 207-6633Brand: BROTHERManufacturers Part No.: TZe-252
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

BROTHER

Tape Width

24 mm

Works With Printer Models

2400E, 2420PC, 2450DX, 2500PC, 540C, 9200DX, 9200PC, 9500PC, 350, 540, 550, 2400, 2450, 3600, 9400, 9600

Background Colour

White

Print Colour

Red

Laminated

Yes

Tape Length

8 m

Country of Origin

China

Product details

TZe Bands (Laminated) for P-Touch Labelling Devices

Coloured tape for P-touch labelling devices
Laminated
Length: 8 m (only 5 m for 24 mm signal colours)

View all in Label Printer Tapes

Stock information temporarily unavailable.

P.O.A.

Brother Red on White Label Printer Tape, 8 m Length, 24 mm Width

P.O.A.

Brother Red on White Label Printer Tape, 8 m Length, 24 mm Width

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BROTHER

Tape Width

24 mm

Works With Printer Models

2400E, 2420PC, 2450DX, 2500PC, 540C, 9200DX, 9200PC, 9500PC, 350, 540, 550, 2400, 2450, 3600, 9400, 9600

Background Colour

White

Print Colour

Red

Laminated

Yes

Tape Length

8 m

Country of Origin

China

Product details

TZe Bands (Laminated) for P-Touch Labelling Devices

Coloured tape for P-touch labelling devices
Laminated
Length: 8 m (only 5 m for 24 mm signal colours)