Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Voltage
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0.2 → 10s
Length
59mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 17.5 x 89mm
Maximum Voltage Sensed
144V
Height
89mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Voltage
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0.2 → 10s
Length
59mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 17.5 x 89mm
Maximum Voltage Sensed
144V
Height
89mm
Country of Origin
United Kingdom
