Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Voltage
Voltage Sensing Range
280 → 520V ac
Contact Configuration
SPDT
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
100ms
Width
17.5mm
Maximum Operating Temperature
+60°C
Maximum Voltage Sensed
520V ac
Dimensions
59 x 17.5 x 89mm
Height
89mm
Length
59mm
Minimum Voltage Sensed
280V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Product details
Phase Sequence/Failure Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Voltage
Voltage Sensing Range
280 → 520V ac
Contact Configuration
SPDT
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
100ms
Width
17.5mm
Maximum Operating Temperature
+60°C
Maximum Voltage Sensed
520V ac
Dimensions
59 x 17.5 x 89mm
Height
89mm
Length
59mm
Minimum Voltage Sensed
280V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Product details
