Broyce Control Phase, Voltage Monitoring Relay, SPDT, 161 → 300V ac

RS Stock No.: 511-8998Brand: Broyce ControlManufacturers Part No.: M1PRF-4W 230VAC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Phase, Voltage

Voltage Sensing Range

161 → 300V ac

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Phase Sensitivity

Neutral Loss, Phase Loss, Phase Sequence

Time Delay

100ms

Maximum Voltage Sensed

300V ac

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Height

89mm

Length

59mm

Minimum Voltage Sensed

161V ac

Operating Temperature Range

-20 → +60°C

Dimensions

59 x 17.5 x 89mm

Product details

Phase Sequence/Failure Relays

Stock information temporarily unavailable.

P.O.A.

Broyce Control Phase, Voltage Monitoring Relay, SPDT, 161 → 300V ac

P.O.A.

Broyce Control Phase, Voltage Monitoring Relay, SPDT, 161 → 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Monitoring Application

Phase, Voltage

Voltage Sensing Range

161 → 300V ac

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Phase Sensitivity

Neutral Loss, Phase Loss, Phase Sequence

Time Delay

100ms

Maximum Voltage Sensed

300V ac

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Height

89mm

Length

59mm

Minimum Voltage Sensed

161V ac

Operating Temperature Range

-20 → +60°C

Dimensions

59 x 17.5 x 89mm

Product details

Phase Sequence/Failure Relays