Technical Document
Specifications
Brand
BTModel
BT1600
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Phones per Package
3
Country of Origin
China
Product details
BT 1600 DECT Phone with Digital Answer Machine
The BT1600 Digital Cordless DECT Telephone with Answer Machine features a new design with slimmer shape and smooth lines. The BT1600 has type II caller displays the telephone number on the handset display. If the caller number matches an entry stored in the phonebook, the name is displayed instead. With type II caller display, you can also see who is calling, even when you are already engaged in a call. (Caller Display is required from your network provider to enable this feature).
1.6in. 2 Line Dot Matrix Amber Backlit Display
50 name and number memories
20min digital answer machine
Last number redial
Handsfree speaker
Caller ID
Call log
Speaker and ringer volume control
Up to 12/ hours talktime/120 hours standby
Up to 50m indoor range/300m outdoor range
Out of range indicator
Low battery indicator
Supplied with
Handset
Base
Telephone line cord (pre-installed)
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries
Contents for each additional handset
Handset
Charger
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries
BT DECT
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BTModel
BT1600
Mount Style
Desktop
Handset Style
Cordless
Plug Type
Type G - British 3-Pin
LCD Display
Yes
Phones per Package
3
Country of Origin
China
Product details
BT 1600 DECT Phone with Digital Answer Machine
The BT1600 Digital Cordless DECT Telephone with Answer Machine features a new design with slimmer shape and smooth lines. The BT1600 has type II caller displays the telephone number on the handset display. If the caller number matches an entry stored in the phonebook, the name is displayed instead. With type II caller display, you can also see who is calling, even when you are already engaged in a call. (Caller Display is required from your network provider to enable this feature).
1.6in. 2 Line Dot Matrix Amber Backlit Display
50 name and number memories
20min digital answer machine
Last number redial
Handsfree speaker
Caller ID
Call log
Speaker and ringer volume control
Up to 12/ hours talktime/120 hours standby
Up to 50m indoor range/300m outdoor range
Out of range indicator
Low battery indicator
Supplied with
Handset
Base
Telephone line cord (pre-installed)
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries
Contents for each additional handset
Handset
Charger
Mains power adaptor (UK)
2x AAA NiMH 500mAh Rechargeable batteries