Technical Documents
Specifications
Brand
BulginVoltage Rating
4.75 → 7V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Current Rating
10 → 30mA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BulginVoltage Rating
4.75 → 7V dc
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Current Rating
10 → 30mA