Technical Document
Specifications
Brand
BulginVoltage Rating
4.75 → 7V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Current Rating
10 → 30mA
You may be interested in
Bulgin Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: Bulgin
AED 123.58Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bulgin Green Indicator, 4.75 → 7V dc, 8mm Mounting Hole Size, Lead Wires Termination
1
P.O.A.
Bulgin Green Indicator, 4.75 → 7V dc, 8mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.
1
You may be interested in
Bulgin Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: Bulgin
AED 123.58Each (ex VAT)
Technical Document
Specifications
Brand
BulginVoltage Rating
4.75 → 7V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Current Rating
10 → 30mA
You may be interested in
Bulgin Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires TerminationBrand: Bulgin
AED 123.58Each (ex VAT)
