Technical Document
Specifications
Brand
BulginNumber of Contacts
10
Product Type
Circular Connector
Mount Type
Panel Mount
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
EXPlora
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
55°C
Housing Material
Polyester
Standards/Approvals
UL
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 13,119.64
AED 13,119.64 1 Pack of 2 (ex VAT)
AED 13,775.62
AED 13,775.62 1 Pack of 2 (inc. VAT)
1
AED 13,119.64
AED 13,119.64 1 Pack of 2 (ex VAT)
AED 13,775.62
AED 13,775.62 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BulginNumber of Contacts
10
Product Type
Circular Connector
Mount Type
Panel Mount
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
EXPlora
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
55°C
Housing Material
Polyester
Standards/Approvals
UL
Country of Origin
Tunisia


