Technical Document
Specifications
Brand
BulginMounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP66, IP68
Manufacturer Part No.
MP0042/2
Terminal Type
Screw
Country of Origin
United Kingdom
Product details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BulginMounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP66, IP68
Manufacturer Part No.
MP0042/2
Terminal Type
Screw
Country of Origin
United Kingdom
Product details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
