Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
250 V ac/dc
Mating Type
Threaded
Housing Material
Polyamide
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp, Solder
IP Rating
IP68
Current Rating
8A
Body Orientation
Straight
Series
Buccaneer 400
Voltage Rating
250 V ac/dc
Mating Type
Threaded
Housing Material
Polyamide
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
United Kingdom
