Technical Documents
Specifications
Brand
BulginNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68, IP69K
Current Rating
5A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Shell Size
19
Mating Type
Threaded
Housing Material
Polyamide
Strain Relief
Yes
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper Alloy
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 1,505.28
AED 30.106 Each (In a Pack of 50) (ex VAT)
AED 1,580.54
AED 31.611 Each (In a Pack of 50) (inc. VAT)
50
AED 1,505.28
AED 30.106 Each (In a Pack of 50) (ex VAT)
AED 1,580.54
AED 31.611 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 450 | AED 30.106 | AED 1,505.28 |
| 500 - 2450 | AED 27.699 | AED 1,384.96 |
| 2500 - 4950 | AED 26.163 | AED 1,308.16 |
| 5000+ | AED 24.064 | AED 1,203.20 |
Technical Documents
Specifications
Brand
BulginNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp, Solder
IP Rating
IP68, IP69K
Current Rating
5A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
125 V ac/dc
Shell Size
19
Mating Type
Threaded
Housing Material
Polyamide
Strain Relief
Yes
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Contact Material
Copper Alloy
Country of Origin
United Kingdom
Product Details