Bulgin C20 Straight Panel Mount IEC Connector, 250V Male, 20A

RS Stock No.: 685-618Brand: BulginManufacturers Part No.: PX0598/10/63
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

Product Type

IEC Connector

IEC Connector Type

C20

Mount Type

Panel Mount

Current

20A

Connector Gender

Male

Orientation

Straight

Voltage

250V

Termination Type

Faston

Standards/Approvals

VDE

Series

IEC60320 Main Inlets and Outlets

Country of Origin

Tunisia

View all in IEC Connectors

Stock information temporarily unavailable.

AED 1,643.52

AED 20.544 Each (In a Pack of 80) (ex VAT)

AED 1,725.70

AED 21.571 Each (In a Pack of 80) (inc. VAT)

Bulgin C20 Straight Panel Mount IEC Connector, 250V Male, 20A

AED 1,643.52

AED 20.544 Each (In a Pack of 80) (ex VAT)

AED 1,725.70

AED 21.571 Each (In a Pack of 80) (inc. VAT)

Bulgin C20 Straight Panel Mount IEC Connector, 250V Male, 20A

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bulgin

Product Type

IEC Connector

IEC Connector Type

C20

Mount Type

Panel Mount

Current

20A

Connector Gender

Male

Orientation

Straight

Voltage

250V

Termination Type

Faston

Standards/Approvals

VDE

Series

IEC60320 Main Inlets and Outlets

Country of Origin

Tunisia