Technical Document
Specifications
Brand
BulginNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Panel Mount
Current
5A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
Standard Buccaneer
Mating Type
Screw
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Housing Material
Polyamide
Maximum Operating Temperature
70°C
Standards/Approvals
CSA, UL, VDE
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 1,365.00
AED 1,365.00 1 Box of 10 (ex VAT)
AED 1,433.25
AED 1,433.25 1 Box of 10 (inc. VAT)
1
AED 1,365.00
AED 1,365.00 1 Box of 10 (ex VAT)
AED 1,433.25
AED 1,433.25 1 Box of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BulginNumber of Contacts
7
Product Type
Circular Connector
Mount Type
Panel Mount
Current
5A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
Standard Buccaneer
Mating Type
Screw
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Housing Material
Polyamide
Maximum Operating Temperature
70°C
Standards/Approvals
CSA, UL, VDE
Country of Origin
Tunisia
