Technical Documents
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Circular Connector
Mount Type
Plug-in
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
PX07
Orientation
Straight
Voltage
277V
Mating Type
Threaded
Minimum Operating Temperature
-20°C
Termination Type
Plug-In
Maximum Operating Temperature
70°C
Housing Material
Polyamide
Standards/Approvals
UL
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 11,895.35
AED 11,895.35 1 Pack of 10 (ex VAT)
AED 12,490.12
AED 12,490.12 1 Pack of 10 (inc. VAT)
1
AED 11,895.35
AED 11,895.35 1 Pack of 10 (ex VAT)
AED 12,490.12
AED 12,490.12 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Circular Connector
Mount Type
Plug-in
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
PX07
Orientation
Straight
Voltage
277V
Mating Type
Threaded
Minimum Operating Temperature
-20°C
Termination Type
Plug-In
Maximum Operating Temperature
70°C
Housing Material
Polyamide
Standards/Approvals
UL
Country of Origin
Tunisia