Bulgin Circular Connector, 4 Contacts, Flange, Socket, Female, IP68, Standard Buccaneer Series

RS Stock No.: 677-282Brand: BulginManufacturers Part No.: PX0761/S
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Flange

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

Standard Buccaneer

Mating Type

Screw

Minimum Operating Temperature

-20°C

Termination Type

Screw

Maximum Operating Temperature

70°C

Housing Material

Polyamide

Standards/Approvals

CSA, UL, VDE

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 1,366.12

AED 1,366.12 1 Box of 10 (ex VAT)

AED 1,434.43

AED 1,434.43 1 Box of 10 (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Flange, Socket, Female, IP68, Standard Buccaneer Series

AED 1,366.12

AED 1,366.12 1 Box of 10 (ex VAT)

AED 1,434.43

AED 1,434.43 1 Box of 10 (inc. VAT)

Bulgin Circular Connector, 4 Contacts, Flange, Socket, Female, IP68, Standard Buccaneer Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bulgin

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Flange

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

Standard Buccaneer

Mating Type

Screw

Minimum Operating Temperature

-20°C

Termination Type

Screw

Maximum Operating Temperature

70°C

Housing Material

Polyamide

Standards/Approvals

CSA, UL, VDE

Country of Origin

Tunisia