Technical Document
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Circular Connector
Mount Type
Panel Mount
Current
12A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
Standard Buccaneer
Mating Type
Screw
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Maximum Operating Temperature
70°C
Housing Material
Polyamide
Standards/Approvals
CSA, UL, VDE
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 13,864.52
AED 13,864.52 1 Pack of 15 (ex VAT)
AED 14,557.75
AED 14,557.75 1 Pack of 15 (inc. VAT)
1
AED 13,864.52
AED 13,864.52 1 Pack of 15 (ex VAT)
AED 14,557.75
AED 14,557.75 1 Pack of 15 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Circular Connector
Mount Type
Panel Mount
Current
12A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
Standard Buccaneer
Mating Type
Screw
Minimum Operating Temperature
-20°C
Termination Type
Crimp
Maximum Operating Temperature
70°C
Housing Material
Polyamide
Standards/Approvals
CSA, UL, VDE
Country of Origin
Tunisia


