Bulgin Circular Connector, 12 Contacts, Flange, Socket, Female, IP68, Standard Buccaneer Series

RS Stock No.: 680-595Brand: BulginManufacturers Part No.: PX0797/S
brand-logo

Technical Document

Specifications

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Flange

Current

5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

Standard Buccaneer

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Mating Type

Screw

Maximum Operating Temperature

70°C

Housing Material

Polyamide

Standards/Approvals

CSA, UL, VDE

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 994.35

AED 994.35 1 Pack of 10 (ex VAT)

AED 1,044.07

AED 1,044.07 1 Pack of 10 (inc. VAT)

Bulgin Circular Connector, 12 Contacts, Flange, Socket, Female, IP68, Standard Buccaneer Series

AED 994.35

AED 994.35 1 Pack of 10 (ex VAT)

AED 1,044.07

AED 1,044.07 1 Pack of 10 (inc. VAT)

Bulgin Circular Connector, 12 Contacts, Flange, Socket, Female, IP68, Standard Buccaneer Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Flange

Current

5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

Standard Buccaneer

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Mating Type

Screw

Maximum Operating Temperature

70°C

Housing Material

Polyamide

Standards/Approvals

CSA, UL, VDE

Country of Origin

Tunisia