Technical Document
Specifications
Brand
BulginLength
5m
Propagation Mode
OM1 Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Fibre Type
OM1
IP Rating
IP66, IP68, IP69K
Series
4000
Standards Met
DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 60.45
Each (In a Pack of 5) (ex VAT)
AED 63.472
Each (In a Pack of 5) (inc VAT)
5
AED 60.45
Each (In a Pack of 5) (ex VAT)
AED 63.472
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
BulginLength
5m
Propagation Mode
OM1 Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Fibre Type
OM1
IP Rating
IP66, IP68, IP69K
Series
4000
Standards Met
DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0
Country of Origin
China