Technical Documents
Specifications
Brand
BulginNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
Buccaneer M12
Body Orientation
Straight
Voltage Rating
60 V
Coding
A
Mating Type
Threaded
Shell Size
14.5
Housing Material
Nickel
Pole Format
5
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Bronze
Country of Origin
China
Stock information temporarily unavailable.
AED 211.11
AED 211.11 Each (ex VAT)
AED 221.67
AED 221.67 Each (inc. VAT)
1
AED 211.11
AED 211.11 Each (ex VAT)
AED 221.67
AED 221.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 211.11 |
| 5 - 24 | AED 189.98 |
| 25 - 49 | AED 179.44 |
| 50+ | AED 168.85 |
Technical Documents
Specifications
Brand
BulginNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
Buccaneer M12
Body Orientation
Straight
Voltage Rating
60 V
Coding
A
Mating Type
Threaded
Shell Size
14.5
Housing Material
Nickel
Pole Format
5
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Bronze
Country of Origin
China