Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
Buccaneer
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded
Shell Size
14.5
Housing Material
Nickel
Pole Format
3
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
80.0°C
PRICED TO CLEAR
Yes
Contact Material
Brass
Series Number
M12
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 104.90
Each (ex VAT)
AED 110.14
Each (inc VAT)
1
AED 104.90
Each (ex VAT)
AED 110.14
Each (inc VAT)
1
Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
Buccaneer
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded
Shell Size
14.5
Housing Material
Nickel
Pole Format
3
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-25.0°C
Maximum Operating Temperature
80.0°C
PRICED TO CLEAR
Yes
Contact Material
Brass
Series Number
M12
Country of Origin
China