Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000 Series

RS Stock No.: 174-7063Brand: BulginManufacturers Part No.: PXP4010/10P/6570
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

3A

Series

Buccaneer 4000

Body Orientation

Straight

Voltage Rating

600 V ac/dc

Mating Type

Quick Connect

Shell Size

20mm

Housing Material

Polyamide

Pole Format

10P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Copper Alloy

Series Number

4000

Country of Origin

Tunisia

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 42.60

Each (ex VAT)

AED 44.73

Each (inc. VAT)

Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000 Series

AED 42.60

Each (ex VAT)

AED 44.73

Each (inc. VAT)

Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000 Series
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

3A

Series

Buccaneer 4000

Body Orientation

Straight

Voltage Rating

600 V ac/dc

Mating Type

Quick Connect

Shell Size

20mm

Housing Material

Polyamide

Pole Format

10P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Copper Alloy

Series Number

4000

Country of Origin

Tunisia

You may be interested in