Technical Documents
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Front Connector
Mount Type
Front Panel
Current
12A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Coding
P
Voltage
277V
Mating Type
Screw
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
3
Standards/Approvals
VDE
Better World Product
Yes
Better World Claim
Alternative Materials
Contact Plating
Gold
Contact Material
Polyamide
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 100.10
AED 100.10 Each (ex VAT)
AED 105.10
AED 105.10 Each (inc. VAT)
1
AED 100.10
AED 100.10 Each (ex VAT)
AED 105.10
AED 105.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 100.10 |
| 10+ | AED 92.13 |
Technical Documents
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Front Connector
Mount Type
Front Panel
Current
12A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Coding
P
Voltage
277V
Mating Type
Screw
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
3
Standards/Approvals
VDE
Better World Product
Yes
Better World Claim
Alternative Materials
Contact Plating
Gold
Contact Material
Polyamide
Country of Origin
Tunisia