Technical Documents
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Front Connector
Mount Type
Front Panel
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Coding
S
Voltage
277V
Mating Type
Screw
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
3
Standards/Approvals
VDE
Better World Product
Yes
Better World Claim
Alternative Materials
Contact Plating
Gold
Contact Material
Polyamide
Country of Origin
Tunisia
Product Details
The Bulgin Circular power connector is designed for front panel mounting, providing robust electrical connections in challenging environments, ensuring durability and reliability during operation.
Stock information temporarily unavailable.
AED 124.06
AED 124.06 Each (ex VAT)
AED 130.26
AED 130.26 Each (inc. VAT)
1
AED 124.06
AED 124.06 Each (ex VAT)
AED 130.26
AED 130.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 124.06 |
| 10+ | AED 114.12 |
Technical Documents
Specifications
Brand
BulginNumber of Contacts
3
Product Type
Front Connector
Mount Type
Front Panel
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Coding
S
Voltage
277V
Mating Type
Screw
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
3
Standards/Approvals
VDE
Better World Product
Yes
Better World Claim
Alternative Materials
Contact Plating
Gold
Contact Material
Polyamide
Country of Origin
Tunisia
Product Details
The Bulgin Circular power connector is designed for front panel mounting, providing robust electrical connections in challenging environments, ensuring durability and reliability during operation.