Technical Documents
Specifications
Brand
BulginNumber of Contacts
2
Product Type
Front Connector
Mount Type
Front Panel
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Voltage
277V
Coding
S
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Mating Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
2
Standards/Approvals
VDE
Better World Claim
Alternative Materials
Contact Plating
Gold
Better World Product
Yes
Contact Material
Polyamide
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 112.35
AED 112.35 Each (ex VAT)
AED 117.97
AED 117.97 Each (inc. VAT)
1
AED 112.35
AED 112.35 Each (ex VAT)
AED 117.97
AED 117.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 112.35 |
| 10+ | AED 103.36 |
Technical Documents
Specifications
Brand
BulginNumber of Contacts
2
Product Type
Front Connector
Mount Type
Front Panel
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Voltage
277V
Coding
S
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Mating Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
2
Standards/Approvals
VDE
Better World Claim
Alternative Materials
Contact Plating
Gold
Better World Product
Yes
Contact Material
Polyamide
Country of Origin
Tunisia