Technical Document
Specifications
Brand
BulginContact Configuration
SPST
Switch Operation
Latching
Contact Current Rating
10 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
10 A, SPDT, spade terminals
With long metal toggle lever and decor nut.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BulginContact Configuration
SPST
Switch Operation
Latching
Contact Current Rating
10 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
10 A, SPDT, spade terminals
With long metal toggle lever and decor nut.


