Burkert Angle Seat type Pneumatic Operated Process Valve, G 1-1/2in, 10 bar

RS Stock No.: 458-345Brand: BurkertManufacturers Part No.: 001133
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

Burkert

Thread Size

1-1/2in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

10 bar

Country of Origin

Germany

You may be interested in
View all in Pneumatic Actuated Valves

Stock information temporarily unavailable.

P.O.A.

Burkert Angle Seat type Pneumatic Operated Process Valve, G 1-1/2in, 10 bar

P.O.A.

Burkert Angle Seat type Pneumatic Operated Process Valve, G 1-1/2in, 10 bar

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Burkert

Thread Size

1-1/2in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

10 bar

Country of Origin

Germany

You may be interested in