Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Burkert Angle Seat type Pneumatic Operated Process Valve, G 3/4in, 11 bar

RS Stock No.: 458-351Brand: BurkertManufacturers Part No.: 001136
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

Burkert

Thread Size

3/4in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

11 bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Burkert Angle Seat type Pneumatic Operated Process Valve, G 3/4in, 11 bar

P.O.A.

Burkert Angle Seat type Pneumatic Operated Process Valve, G 3/4in, 11 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Burkert

Thread Size

3/4in

Valve Type

Angle Seat

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

11 bar

Country of Origin

Germany

You may be interested in