Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Burkert Solenoid Valve 138069, 2 port(s) , 230 V ac, 1/4in

RS Stock No.: 440-969Brand: BurkertManufacturers Part No.: 138069
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Suitable Applications

Oil, Oil without Additives

Type

2/2

Maximum Working Pressure

6 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Burkert Solenoid Valve 138069, 2 port(s) , 230 V ac, 1/4in

P.O.A.

Burkert Solenoid Valve 138069, 2 port(s) , 230 V ac, 1/4in
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Suitable Applications

Oil, Oil without Additives

Type

2/2

Maximum Working Pressure

6 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

You may be interested in