Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Burkert Solenoid Valve 141218, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.: 468-009Brand: BurkertManufacturers Part No.: 141218
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Oil with Additives

Type

2/2

Orifice Diameter

13mm

Series

6213

Body Material

Stainless Steel

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

4s

Maximum Closing Time

4s

Flow Factor Kv

3.6m³/h

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Burkert Solenoid Valve 141218, 2 port(s) , NC, 230 V ac, 1/2in

P.O.A.

Burkert Solenoid Valve 141218, 2 port(s) , NC, 230 V ac, 1/2in
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Oil with Additives

Type

2/2

Orifice Diameter

13mm

Series

6213

Body Material

Stainless Steel

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

4s

Maximum Closing Time

4s

Flow Factor Kv

3.6m³/h

Country of Origin

Germany

You may be interested in