Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Solenoid Valve, 2 port(s) , 24 V dc

RS Stock No.: 803-180Brand: BurkertManufacturers Part No.:
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Type

2/2

Servo Assist

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Solenoid Valve, 2 port(s) , 24 V dc

P.O.A.

Solenoid Valve, 2 port(s) , 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Type

2/2

Servo Assist

Yes

You may be interested in