Buschjost Pneumatic Pilot Operated Valves 8254100.9150.00000, G 3/8

RS Stock No.: 643-055Brand: BuschjostManufacturers Part No.: 8254100.9150.00000
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Product Type

Pneumatic Pilot Operated Valves

Outlet Port Size

G 3/8

Body Material

Brass

Application

Pneumatic Pilot Operated Valve

Series

82540

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Country of Origin

Germany

View all in Solenoid Valves

Stock information temporarily unavailable.

AED 674.53

AED 674.53 Each (ex VAT)

AED 708.26

AED 708.26 Each (inc. VAT)

Buschjost Pneumatic Pilot Operated Valves 8254100.9150.00000, G 3/8

AED 674.53

AED 674.53 Each (ex VAT)

AED 708.26

AED 708.26 Each (inc. VAT)

Buschjost Pneumatic Pilot Operated Valves 8254100.9150.00000, G 3/8

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Pneumatic Pilot Operated Valves

Outlet Port Size

G 3/8

Body Material

Brass

Application

Pneumatic Pilot Operated Valve

Series

82540

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Country of Origin

Germany