Technical Document
Specifications
Brand
BuschjostProduct Type
Pneumatic Pilot Operated Valves
Outlet Port Size
G 1/2
Application
Pneumatic Pilot Operated Valve
Series
82540
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
50°C
Standards/Approvals
CE UKCA
Hazardous Area Certification
No
Country of Origin
Germany
Stock information temporarily unavailable.
AED 589.09
AED 589.09 Each (ex VAT)
AED 618.54
AED 618.54 Each (inc. VAT)
1
AED 589.09
AED 589.09 Each (ex VAT)
AED 618.54
AED 618.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BuschjostProduct Type
Pneumatic Pilot Operated Valves
Outlet Port Size
G 1/2
Application
Pneumatic Pilot Operated Valve
Series
82540
Body Material
Brass
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
50°C
Standards/Approvals
CE UKCA
Hazardous Area Certification
No
Country of Origin
Germany
