Technical Document
Specifications
Brand
BWH KofferMaterial
HDPE
Internal Height
710 mm
Internal Width
500 mm
Internal Depth
260mm
Internal Dimensions
710 x 500 x 260mm
Colour
Black
Material Type
Plastic
Lockable
Yes
Weight
9.1kg
Country of Origin
Germany
You may be interested in
Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 330 mm 560 mmBrand: Explorer Cases
AED 5,018.17Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
BWH Koffer Plastic Equipment case
1
P.O.A.
BWH Koffer Plastic Equipment case
Stock information temporarily unavailable.
1
You may be interested in
Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 330 mm 560 mmBrand: Explorer Cases
AED 5,018.17Each (ex VAT)
Technical Document
Specifications
Brand
BWH KofferMaterial
HDPE
Internal Height
710 mm
Internal Width
500 mm
Internal Depth
260mm
Internal Dimensions
710 x 500 x 260mm
Colour
Black
Material Type
Plastic
Lockable
Yes
Weight
9.1kg
Country of Origin
Germany
You may be interested in
Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 860 mm 330 mm 560 mmBrand: Explorer Cases
AED 5,018.17Each (ex VAT)
