C & K Flat Screwdriver, 0.8 mm Tip, 60 mm Blade, 157 mm Overall

RS Stock No.: 340-9999Brand: C & KManufacturers Part No.: 4880X 0.8X60
View all in Screwdrivers

Technical Document

Specifications

Brand

C & K

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.8 mm

Blade Length

60 mm

Overall Length

157 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Stock information temporarily unavailable.

P.O.A.

C & K Flat Screwdriver, 0.8 mm Tip, 60 mm Blade, 157 mm Overall

P.O.A.

C & K Flat Screwdriver, 0.8 mm Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.8 mm

Blade Length

60 mm

Overall Length

157 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome